Available Replacements
Non-RoHS Equivalent
536511-3 536511-3 TE Connectivity / AMP Brand
536511-3

TE Connectivity / AMP Brand

In Stock: 384

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5536511-3

2MM FB,ASY,096,SIG,REC,EN,3.55

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
2MM FB,ASY,096,SIG,REC,EN,3.55
Product Highlights:
  • Module Type = Signal
  • 96 Signal Positions
  • Free-Board (Receptacle)
  • PCB Mount Angle = Right Angle
  • Number of Rows = 4
Search Keywords: 55365113
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5536511-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: Backplane
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 96
Termination Method: PRESS FIT
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5536511-3 RoHS compliant?
Yes, 5536511-3 is RoHS compliant.
What is the lead time for 5536511-3?
The standard lead time for 5536511-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,929
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
60
Order Increment:
12
10 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
12
$21.11
36
$21.05
60
$21.00
120
$12.92
180
$10.23
240 +
$10.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!