- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5536510-6
5536510-6
TE Connectivity / AMP Brand
RECEPTACLE ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB,4 ROW, 3.53mm LEAD LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB,4 ROW, 3.53mm LEAD LENGTH
Product Highlights:
- Module Type = Signal
- 120 Signal Positions
- Connector
- Free-Board Application
- Housing Gender = Plug
Search Keywords: 55365106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5536510-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:Backplane
-
Gender:SKT
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:120
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
Order Increment:
9
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
225
$20.29
450
$10.71
675
$7.36
900 +
$7.22
Click for Quote
Log in
to unlock special pricing