Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5536507-3

2MM FB,ASY,096,SIG,REC,SL,2.73

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
2MM FB,ASY,096,SIG,REC,SL,2.73
Product Highlights:
  • Module Type = Signal
  • 96 Signal Positions
  • Free-Board (Receptacle)
  • PCB Mount Angle = Right Angle
  • Number of Rows = 4
Search Keywords: 55365073
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5536507-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: Backplane
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 96
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5536507-3 RoHS compliant?
Yes, 5536507-3 is RoHS compliant.
What is the lead time for 5536507-3?
The standard lead time for 5536507-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
Order Increment:
12
8 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
60
$20.31
120
$12.50
180
$9.90
240 +
$9.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!