- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5536504-3
TE Connectivity / AMP Brand
5536504-3
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 2mm
View Datasheet Ask the Datasheet Accessories Notify Me
- Module Type = Signal
- 96 Signal Positions
- Fixed-Board (Header)
- Mating Post Length = 6.50 mm
- PCB Mount Angle = Vertical
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5536504-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12