Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5536504-1

PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 2mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 2mm
Product Highlights:
  • Module Type = Signal
  • 24 Signal Positions
  • Fixed-Board (Header)
  • Mating Post Length = 6.50 mm
  • PCB Mount Angle = Vertical
Search Keywords: 55365041
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5536504-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Type: Backplane
Gender: HDR
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 24
Termination Method: PRESS FIT
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5536504-1 RoHS compliant?
Yes, 5536504-1 is RoHS compliant.
What is the lead time for 5536504-1?
The standard lead time for 5536504-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,194
Can Ship immediately
MOQ for In Stock Qty:
48
MOQ for out of Stock Qty:
144
Order Increment:
48
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
48
$6.04
96
$6.03
144
$6.01
288
$3.70
432
$2.93
576 +
$2.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!