Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5536501-3

Header - Male Pins - Futurebus Style - 96 Position - 4 Rows - 0.079" (2.00mm) Pitch - 30V - Solder Termination - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Header - Male Pins - Futurebus Style - 96 Position - 4 Rows - 0.079" (2.00mm) Pitch - 30V - Solder Termination - Through Hole.
Product Highlights:
  • Module Type = Signal
  • 96 Signal Positions
  • Fixed-Board (Header)
  • Mating Post Length = 6.50 mm
  • PCB Mount Angle = Vertical
Search Keywords: 55365013
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5536501-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    12
  • Type:
    Backplane
  • Gender:
    HDR
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    96
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5536501-3 RoHS compliant?
Yes, 5536501-3 is RoHS compliant.
What is the lead time for 5536501-3?
The standard lead time for 5536501-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 420
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
36
Order Increment:
12
9 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
12
$21.44
36
$20.04
72
$19.68
108
$18.88
144 +
$16.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!