- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5536475-1
5536475-1
TE Connectivity / AMP Brand
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO
Product Highlights:
- Type C Connectors
- Plug
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords: 55364751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5536475-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
536
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
30
$14.70
60
$14.66
120
$14.63
150
$14.59
300
$7.72
450
$5.44
600 +
$5.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments