Available Replacements
Non-RoHS Equivalent
536437-4 536437-4 TE Connectivity / AMP Brand
536437-4

TE Connectivity / AMP Brand

In Stock: 1,319

Minimum Order: 9

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5536437-4

ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO
Product Highlights:
  • Type C Connectors
  • Plug
  • Number of Positions = 96
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords: 55364374
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5536437-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: PL
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 96
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5536437-4 RoHS compliant?
Yes, 5536437-4 is RoHS compliant.
What is the lead time for 5536437-4?
The standard lead time for 5536437-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
30
8 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$20.17
300
$10.68
450
$7.51
600 +
$7.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!