- Home ›
- Alle producten›
- 5536407-5
TE Connectivity / AMP Brand
5536407-5
ASSY,PIN,EUROCARD,TYPE C/2,LEAD-FREE,48
Bekijk gegevensblad Stel een vraag aan het gegevensblad Accessoires Meld mij
- Type C Connectors
- Plug
- Number of Positions = 48
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
| Productkenmerk | Attribuutwaarde Selecteer kenmerk |
|---|---|
| Leverancier: | TE Connectivity / AMP Brand |
| Onderdeelnr.: | 5536407-5 |
| Meeteenheid: | Per Stuk |
| RoHS: | Ja |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Standaardverpakking van de leverancier:
|
30 |
| PCB Mount Retention: | With |
| PCB Mount Alignment: | Without |
| Contact Current Rating (Max): | 1.5 A |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Connector System: | Board-to-Board |
| Operating Voltage: | 250 VAC |
| Number of Positions: | 48 |
| Contact Mating Area Plating Material: | Gold |
| PCB Mount Retention Type: | Boardlock |
| DIN Level: | II |
| Connector Mounting Type: | Board Mount |
| Number of Columns: | 16 |
| Housing Material: | Polymer - GF |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Circuit Application: | Signal |
| Mating Alignment Type: | Polarization |
| Packaging Method: | Box |
| DIN Size: | Half |
| Mating Alignment: | With |
| Contact Base Material: | Copper Alloy |
| UL Flammability Rating: | UL 94V-0 |
| PCB Contact Termination Area Plating Material: | Tin |
| Number of Signal Positions: | 48 |
| Panel Mount Feature: | Without |
| Number of Rows: | 3 |
| Mating Retention: | Without |
| Connector & Housing Type: | Plug |
| Rows Loaded: | A, B, C |
| PCB Mount Orientation: | Right Angle |
| Contact Type: | Pin |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Termination Post & Tail Length: | .13 in, 3.3 mm |
| Connector Height: | .437 in, 11.1 mm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| PCB Contact Termination Area Plating Material Thickness: | 100 – 200 µin, 2.54 – 5.08 µm |
| Primary Product Color: | Gray |