Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5536397-5

ASSY,RECEPT,EURO,TYPE C/2,LEAD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ASSY,RECEPT,EURO,TYPE C/2,LEAD
Product Highlights:
  • Type C Connectors
  • Receptacle
  • Number of Positions = 48
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords: 55363975
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5536397-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: F
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 48
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5536397-5 RoHS compliant?
Yes, 5536397-5 is RoHS compliant.
What is the lead time for 5536397-5?
The standard lead time for 5536397-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
On Order:
600   can ship 1/18/27
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Order Increment:
30
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$3.45
60
$3.44
120
$3.25
150
$3.16
300
$3.05
450
$2.97
600 +
$2.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!