Available Replacements
Non-RoHS Equivalent
536385-5 536385-5 TE Connectivity / AMP Brand
536385-5

TE Connectivity / AMP Brand

In Stock: 171

Minimum Order: 28

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5536385-5

ASSY,PIN,EUROCARD,TYPE B,LEAD-

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
ASSY,PIN,EUROCARD,TYPE B,LEAD-
Product Highlights:
  • Mating Type = Plug
  • Number of Positions = 64
  • PCB Mount Angle = Right Angle
  • Post Type = Solder Post
  • Not Make First / Break Last
Search Keywords: 55363855
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5536385-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Type: DIN 41612
Gender: Pin
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 64
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5536385-5 RoHS compliant?
Yes, 5536385-5 is RoHS compliant.
What is the lead time for 5536385-5?
The standard lead time for 5536385-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 289
Can Ship immediately
Minimum Order Quantity:
28
Order Increment:
28
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
28
$9.09
56
$8.05
112
$7.99
252
$7.95
504
$6.81
1,008
$6.49
2,520
$6.47
5,012 +
$6.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!