- Home ›
- All Products›
- 5536366-1
5536366-1
TE Connectivity / AMP Brand
ASSY,PIN,EURO,TYPE C,LEAD-FREE,96 POS.,.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,PIN,EURO,TYPE C,LEAD-FREE,96 POS.,.
Search Keywords: 55363661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5536366-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mating Alignment Type:Polarization
-
Housing Material:Polymer - GF
-
PCB Mount Orientation:Right Angle
-
Rows Loaded:A, B, C
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
DIN Size:Standard
-
Number of Rows:3
-
Mating Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Columns:32
-
Number of Signal Positions:96
-
Panel Mount Feature:Without
-
Connector Mounting Type:Board Mount
-
Number of Positions:96
-
Operating Voltage:250 VAC
-
PCB Mount Retention Type:Boardlock
-
Packaging Method:Box
-
Connector & Housing Type:Plug
-
DIN Level:II
-
Circuit Application:Signal
-
PCB Mount Alignment:Without
-
Connector System:Board-to-Board
-
PCB Mount Retention:With
-
Contact Current Rating (Max):1.5 A
-
Termination Post & Tail Length:.104 in, 2.64 mm
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Connector Height:.43 in, 10.9 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Primary Product Color:Gray
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
150
$36.37
300
$19.20
450
$13.20
600 +
$12.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments