- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5536297-5
5536297-5
TE Connectivity / AMP Brand
RECEPTACLE ASSEMBLY, RIGHT ANGLE, 3.18[.125] TAIL, BOARD TO BOARD, MICRO-STRIP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE ASSEMBLY, RIGHT ANGLE, 3.18[.125] TAIL, BOARD TO BOARD, MICRO-STRIP
Product Highlights:
- Connector
- Number of Positions = 120
- Receptacle
- Right Angle Mount Angle
- PCB Termination Type = Soldertail
Search Keywords: 55362975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5536297-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Backplane
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:120
-
Termination Method:Solder
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.