- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5536280-3
TE Connectivity / AMP Brand
5536280-3
PLUG ASSEMBLY, 10.92[.430] STACK, 2.41[.095] SOLDER TAIL, BOARD TO BOARD, MICRO-STRIP
View Datasheet Ask the Datasheet Accessories
- Connector
- Number of Positions = 80
- Plug
- Vertical Mount Angle
- PCB Termination Type = Soldertail
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5536280-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Backplane
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:80
-
Termination Method:Solder
-
Operating Temperature:N/A
-
- Item discontinued