- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5536272-9
TE Connectivity / AMP Brand
5536272-9
Connector Header Through Hole 200 position 0.050" (1.27mm)
View Datasheet Accessories Notify Me
- Connector
- Number of Positions = 200
- Plug
- Vertical Mount Angle
- PCB Termination Type = Soldertail
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5536272-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Backplane
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:200
-
Termination Method:Solder
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.