- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5536255-1
5536255-1
TE Connectivity / AMP Brand
RECEPTACLE ASSEMBLY, VERTICAL, 4.57[.180] TAIL, BOARD TO BOARD, MICROSTRIP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
RECEPTACLE ASSEMBLY, VERTICAL, 4.57[.180] TAIL, BOARD TO BOARD, MICROSTRIP
Product Highlights:
- Connector
- Number of Positions = 40
- Receptacle
- Vertical Mount Angle
- PCB Termination Type = Soldertail
Search Keywords: 55362551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5536255-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:40
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
723
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$39.45
20
$37.88
40
$36.36
100
$34.91
300 +
$33.52
Click for Quote
Log in
to unlock special pricing