- Home ›
- All Products›
- 5536154-5
TE Connectivity / AMP Brand
5536154-5
ASSY,RECPT,ENH."C",EUROCARD,L-
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
ASSY,RECPT,ENH."C",EUROCARD,L-
Product Highlights:
- Connector
- Receptacle
- Type = Enhanced Type C
- 128 Positions
- Rows Loaded = A, B, C, X, Y
Search Keywords: 55361545
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5536154-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Number of Columns: | 32 |
| Contact Current Rating (Max): | 1.5 A |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Mating Alignment Type: | Polarization |
| DIN Size: | Standard |
| Rows Loaded: | A, B, C, X, Y |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Type: | Socket |
| DIN Level: | II |
| Circuit Application: | Signal |
| Housing Material: | Polymer - GF |
| Contact Base Material: | Copper Alloy |
| Number of Positions: | 128 |
| Number of Rows: | 5 |
| Mating Alignment: | With |
| Connector Mounting Type: | Board Mount |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector System: | Board-to-Board |
| PCB Mount Retention Type: | Boardlock |
| Connector & Housing Type: | Receptacle |
| UL Flammability Rating: | UL 94V-0 |
| Packaging Method: | Box |
| PCB Mount Retention: | With |
| Number of Signal Positions: | 128 |
| Shielded: | No |
| PCB Mount Orientation: | Vertical |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Termination Post & Tail Length: | .13 in, 3.3 mm |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 5536154-5 RoHS compliant?
Yes, 5536154-5 is RoHS compliant.
What is the lead time for 5536154-5?
The standard lead time for 5536154-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
19 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
100
$54.50
200
$28.76
300
$19.78
400 +
$19.39
Click for Quote
Log in
to unlock special pricing