Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5536153-5

ASSY,RECPT,ENH.TYPE C,EUROCARD,L-FREE,5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ASSY,RECPT,ENH.TYPE C,EUROCARD,L-FREE,5
Product Highlights:
  • Enhanced Type C Connectors
  • Receptacle
  • Number of Positions = 128
  • Rows Loaded = A, B, C, X, Y
  • Terminate To Printed Circuit Board
Search Keywords: 55361535
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5536153-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: DIN 41612
Gender: F
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 128
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5536153-5 RoHS compliant?
Yes, 5536153-5 is RoHS compliant.
What is the lead time for 5536153-5?
The standard lead time for 5536153-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
100
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.144
400 +
$11.040
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!