Image is representational - see mfr. specs

ASSY,RECEPT,EURO,TYPE R,L-FREE,A&C,100/1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
ASSY,RECEPT,EURO,TYPE R,L-FREE,A&C,100/1
Search Keywords: 55360165
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5536016-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    28
  • Contact Type:
    Socket
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector & Housing Type:
    Receptacle
  • Circuit Application:
    Signal
  • DIN Level:
    II
  • Contact Current Rating (Max):
    1.5 A
  • PCB Mount Alignment:
    With
  • Number of Columns:
    50
  • Connector Height:
    10.49 mm
  • Mating Alignment Type:
    Polarization
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Positions:
    100
  • Contact Base Material:
    Copper Alloy
  • Housing Material:
    Polymer - GF
  • Mating Alignment:
    Without
  • UL Flammability Rating:
    UL 94V-0
  • Connector System:
    Board-to-Board
  • PCB Contact Termination Area Plating Material:
    Tin
  • Packaging Method:
    Box
  • Shielded:
    No
  • DIN Size:
    Standard
  • PCB Mount Orientation:
    Right Angle
  • PCB Mount Retention:
    With
  • Number of Signal Positions:
    100
  • Number of Rows:
    3
  • PCB Mount Retention Type:
    Boardlock
  • Connector Mounting Type:
    Board Mount
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Termination Post & Tail Length:
    .11 in, 2.79 mm
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Rows Loaded:
    A , C
  • Primary Product Color:
    Gray
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
25 Weeks can ship 11/24/26
Backorder
Price (USD)
Qty
Unit Price
140
$36.49
280
$19.26
420
$13.24
560 +
$12.98
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!