- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 553601-1
553601-1
TE Connectivity / AMP Brand
RCPT ASSY,36 POSN,SCR LK,L PF
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
RCPT ASSY,36 POSN,SCR LK,L PF
Search Keywords: 5536011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:553601-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:RCP
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
474
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$11.63
30
$11.42
55
$11.20
150
$10.99
500
$10.77
1,000
$9.05
5,000 +
$7.48
Click for Quote
Log in
to unlock special pricing