- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 553600-1
TE Connectivity / AMP Brand
553600-1
PLUG ASSY,36 POSN,SCR LK,L PF
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Number of Positions = 36
- Product Category = Connectors
- Plug
- Not Shielded
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:553600-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A