- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 553599-1
553599-1
TE Connectivity / AMP Brand
RCPT ASSY,24 POSN,SCR LK,L PF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RCPT ASSY,24 POSN,SCR LK,L PF
Product Highlights:
- Connector
- Number of Positions = 24
- Product Category = Connectors
- Receptacle
- Not Shielded
Search Keywords: 5535991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:553599-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:RCP
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
125
$32.11
250
$17.00
375
$11.96
500 +
$11.72
Click for Quote
Log in
to unlock special pricing