- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 553598-1
TE Connectivity / AMP Brand
553598-1
PLUG ASSY,24 POSN,SCR LK,L PF
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Number of Positions = 24
- Product Category = Connectors
- Plug
- Not Shielded
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 553598-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | SCSI |
| Body Orientation: | Right Angle |
| Mounting: | Cable Mount |
| Gender: | PL |
| Termination Method: | IDT |
| Pitch: | 1.27 mm |
| Number of Contacts: | 24 |