Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

553597-1

The 553597-1 is a 14-position panel mount plug assembly from the CHAMP Latch Low Profile Connector series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
The 553597-1 is a 14-position panel mount plug assembly from the CHAMP Latch Low Profile Connector series.
Product Highlights:
  • Connector
  • Number of Positions = 14
  • Product Category = Connectors
  • Receptacle
  • Not Shielded
Search Keywords: 5535971
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 553597-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: RCP
Termination Method: IDT
Pitch: 1.27 mm
Number of Contacts: 14
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 553597-1 discontinued?
Yes, 553597-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 553597-1 RoHS compliant?
Yes, 553597-1 is RoHS compliant.
What is the lead time for 553597-1?
The standard lead time for 553597-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
15
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.559
15
$18.690
25
$15.420
50
$14.930
125
$14.320
250
$14.170
375
$14.040
500 +
$13.890
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!