- Home ›
- All Products›
- 5-535681-1
5-535681-1
TE Connectivity / AMP Brand
80 MODII VRT 2PC DR CE 100CL, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
80 MODII VRT 2PC DR CE 100CL, ROHS
Search Keywords: 55356811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-535681-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Housing Material:Thermoplastic
-
Number of Rows:2
-
PCB Mount Orientation:Vertical
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Type:Pin
-
Board-to-Board Configuration:Perpendicular
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
PCB Mount Alignment:Without
-
Connector System:Board-to-Board
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Packaging Type:Tube
-
PCB Mount Retention:Without
-
Number of Positions:80
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment:Without
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Centerline (Pitch):.1 in, 2.54 mm
-
Primary Product Color:Black
-
Circuit Application:Signal
-
Contact Current Rating (Max):3 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
312
Order Increment:
4
143 Weeks
can ship
2/5/29
Price (USD)
Qty
Unit Price
312
$84.16
624
$42.99
936
$29.26
1,248 +
$28.68
Click for Quote
Log in
to unlock special pricing