- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5535676-7
5535676-7
TE Connectivity / AMP Brand
08 MODII HORZ SR CE 100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
08 MODII HORZ SR CE 100CL
Search Keywords: 55356767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5535676-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,921
Can Ship immediately
Minimum Order Quantity:
28
Order Increment:
28
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
28
$1.51
112
$1.35
252
$1.32
504
$1.30
1,008
$1.27
2,520
$1.25
5,012
$1.12
7,504 +
$1.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments