- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5535676-5
5535676-5
TE Connectivity / AMP Brand
06 MODII HORZ SR CE 100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
06 MODII HORZ SR CE 100CL
Search Keywords: 55356765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5535676-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
37 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,108
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1018
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$1.577
250
$1.102
500
$1.030
1,018
$0.998
2,035
$0.957
3,053
$0.952
4,070 +
$0.947
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments