- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5535676-2
TE Connectivity / AMP Brand
5535676-2
03 MODII HORZ SR CE 100CL
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
03 MODII HORZ SR CE 100CL
Search Keywords: 55356762
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5535676-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
74 |
| Type: | Socket Strip |
| Body Orientation: | Right Angle |
| Gender: | SKT |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 3 |
| Maximum Current Rating: | 2/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 5535676-2 RoHS compliant?
Yes, 5535676-2 is RoHS compliant.
What is the lead time for 5535676-2?
The standard lead time for 5535676-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1018
16 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
1,018
$1.512
2,035
$0.931
3,053
$0.737
4,070 +
$0.722
Click for Quote
Log in
to unlock special pricing