- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 5535655-1
5535655-1
TE Connectivity / AMP Brand
Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole Box
Search Keywords: 55356551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5535655-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:PCMCIA
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Pitch:2.54 mm
-
Number of Contacts:68
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$71.85
200
$37.92
300
$26.08
400 +
$25.56
Click for Quote
Log in
to unlock special pricing