- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 5535653-2
TE Connectivity / AMP Brand
5535653-2
PC Card (PCMCIA) Connectors & Accessories
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Non-CardBus Application
- Header Type = Header Only
- Lead Type = Thru Hole
- Top Side Board Mount
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5535653-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | PCMCIA |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | HDR |
| Pitch: | 2.54 mm |
| Number of Contacts: | 68 |
| Termination Method: | Solder |
-
This product is discontinued, but still in stock.
-