- Home ›
- All Products›
- 5-535542-6
5-535542-6
TE Connectivity / AMP Brand
12 MODIV VRT DR CE 100/130
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
12 MODIV VRT DR CE 100/130
Search Keywords: 55355426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-535542-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
37 -
Packaging Quantity:37
-
Housing Material:Polyester - GF
-
Mating Square Post Dimension:.025 in, .64 mm
-
Stack Height:.355 in, 9.02 mm
-
Board-to-Board Configuration:Parallel
-
PCB Mount Retention:Without
-
Sealable:No
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material Thickness:10 µin
-
Circuit Application:Signal
-
Row-to-Row Spacing:.15 in, 2.54 mm, 3.81 mm
-
Operating Voltage:333 VAC
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:12
-
Stackable:Yes
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector Mounting Type:Board Mount
-
Number of Rows:2
-
Housing Temperature Rating:Standard
-
Contact Current Rating (Max):3 A
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector Height:.198 in, 5.03 mm
-
PCB Thickness (Recommended):.055 – .094 in, 1.57 mm
-
Insulation Resistance:5000 MΩ
-
Contact Type:Socket
-
PCB Mount Alignment:Without
-
Rectangular Termination Post & Tail Width:.028 in, .7 mm
-
Connector Profile:Low
-
Applied Pressure:Standard
-
Contact Base Material:Phosphor Bronze
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Protection Type:Closed Entry Housing
-
Solder Process Feature:Board Standoff
-
Contact Mating Area Plating Material:Gold
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Mating Alignment:Without
-
Contact Shape & Form:Square
-
Packaging Type:Box , Tube
-
Primary Product Color:Black
-
Mating Entry Location:Bottom & Top
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
555
Order Increment:
37
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
555
$4.85
1,110
$2.57
1,665
$1.81
2,220 +
$1.77
Click for Quote
Log in
to unlock special pricing