Available Replacements
Non-RoHS Equivalent
535541-6
535541-6

TE Connectivity / AMP Brand

In Stock: 1,167

Minimum Order: 28

VIEW PRODUCT
Image is representational - see mfr. specs

08 MODIV VRT SR CE 100/115

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
08 MODIV VRT SR CE 100/115
Search Keywords: 55355416
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-535541-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    28
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 233
Can Ship immediately
On Order:
2,240   can ship 9/23/26
Minimum Order Quantity:
28
Order Increment:
28
18 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
28
$1.317
252
$1.113
504
$1.034
1,008
$0.948
2,520
$0.925
5,012
$0.915
7,504
$0.911
10,024 +
$0.870
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!