Available Replacements
Olası değişim
535541-4 535541-4 TE Connectivity / AMP Brand 06 MODIV VRT SR CE 100/115
535541-4

TE Connectivity / AMP Brand

In Stock: 4,987

Minimum Order: 37

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-535541-4

06 MODIV VRT SR CE 100/115

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
06 MODIV VRT SR CE 100/115
Product Highlights:
  • Receptacle
  • Mod IV
  • Number of Positions = 6
  • Number of Rows = Single
  • Low Profile
Search Keywords: 55355414
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-535541-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 37
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5-535541-4?
The recommended replacement for 5-535541-4 is 535541-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-535541-4 RoHS compliant?
Yes, 5-535541-4 is RoHS compliant.
What is the lead time for 5-535541-4?
The standard lead time for 5-535541-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,887
Can Ship immediately
Minimum Order Quantity:
37
Order Increment:
37
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
37
$2.17
111
$1.79
259
$1.71
518
$1.67
1,036
$1.58
2,516
$1.54
5,032
$1.36
7,511 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!