- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-535541-3
5-535541-3
TE Connectivity / AMP Brand
05 MODIV VRT SR CE 100/115
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
05 MODIV VRT SR CE 100/115
Search Keywords: 55355413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-535541-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,346
Can Ship immediately
Minimum Order Quantity:
45
Order Increment:
45
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
45
$1.288
135
$0.955
270
$0.926
540
$0.906
1,035
$0.888
2,520
$0.878
5,040
$0.868
7,515 +
$0.864
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments