Available Replacements
Non-RoHS Equivalent
535512-1 535512-1 TE Connectivity / AMP Brand
535512-1

TE Connectivity / AMP Brand

In Stock: 3,150

Minimum Order: 74

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5535512-1

12 MODII HORZ DR CE

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
12 MODII HORZ DR CE
Product Highlights:
  • Connector
  • Housing Gender = Connector - Receptacle
  • Contact Gender = Receptacle
  • Mod II
  • 12 Positions
Search Keywords: 55355121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5535512-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    37
  • Type:
    Socket Strip
  • Body Orientation:
    Right Angle
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5535512-1 RoHS compliant?
Yes, 5535512-1 is RoHS compliant.
What is the lead time for 5535512-1?
The standard lead time for 5535512-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
370
Order Increment:
37
16 Weeks can ship 1/12/27
Backorder
Price (USD)
Qty
Unit Price
370
$9.04
740
$4.79
1,110
$3.37
1,480 +
$3.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!