- Home ›
- All Products›
- 5535098-4
5535098-4
TE Connectivity / AMP Brand
ASSEMBLY,RECEPTACLE,EUROCARD,T
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY,RECEPTACLE,EUROCARD,T
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 120
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords: 55350984
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5535098-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Number of Positions:120
-
Connector Mounting Type:Board Mount
-
DIN Level:II
-
Circuit Application:Signal
-
PCB Mount Orientation:Vertical
-
Connector System:Board-to-Board
-
Rows Loaded:A, B, C
-
Connector & Housing Type:Receptacle
-
DIN Size:Expanded
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Layout:Matrix
-
Number of Rows:3
-
Number of Columns:40
-
Number of Signal Positions:120
-
Contact Base Material:Copper
-
Contact Current Rating (Max):1.5 A
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
30
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
150
$17.41
300
$9.22
450
$6.48
600 +
$6.36
Click for Quote
Log in
to unlock special pricing