Available Replacements
Non-RoHS Equivalent
535090-9 535090-9 TE Connectivity / AMP Brand
535090-9

TE Connectivity / AMP Brand

In Stock: 30

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5535090-9

ASSEMBLY,RECEPTACLE,EUROCARD,T

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ASSEMBLY,RECEPTACLE,EUROCARD,T
Product Highlights:
  • Type C Connectors
  • Receptacle
  • 96 Positions
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords: 55350909
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5535090-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 96
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5535090-9 RoHS compliant?
Yes, 5535090-9 is RoHS compliant.
What is the lead time for 5535090-9?
The standard lead time for 5535090-9 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 380
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$8.30
60
$8.28
120
$8.26
150
$8.24
300
$5.07
450
$4.01
600 +
$3.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!