Available Replacements
Non-RoHS Equivalent
535090-4 535090-4 TE Connectivity / AMP Brand
535090-4

TE Connectivity / AMP Brand

In Stock: 650

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5535090-4

ASSEMBLY,RECEPTACLE,EUROCARD,T

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ASSEMBLY,RECEPTACLE,EUROCARD,T
Product Highlights:
  • Type C Connectors
  • Receptacle
  • Number of Positions = 96
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords: 55350904
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5535090-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 96
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5535090-4 RoHS compliant?
Yes, 5535090-4 is RoHS compliant.
What is the lead time for 5535090-4?
The standard lead time for 5535090-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,010
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$4.15
60
$4.11
120
$4.07
270
$4.06
510
$4.05
1,020
$4.04
2,520
$4.03
5,010 +
$4.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!