- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5535070-4
5535070-4
TE Connectivity / AMP Brand
ASSY,RECEPTACLE,EUROCARD,TYPE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,RECEPTACLE,EUROCARD,TYPE
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 48
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords: 55350704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5535070-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:48
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,330
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
30
$2.92
120
$2.74
270
$2.56
510
$2.48
1,020
$2.34
2,520
$2.33
5,010
$2.32
7,500 +
$2.31
Click for Quote
Log in
to unlock special pricing