- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5535043-5
TE Connectivity / AMP Brand
5535043-5
DIN 41612 Connector - Eurocard Type C Series - 96 Contacts - Receptacle - 2.54 mm - 3 Row - a + b + c.
View Datasheet Ask the Datasheet Accessories Notify Me
- Type C Connectors
- Receptacle
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5535043-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:N/A