Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5535034-4

ASSY,RECEPTACLE,EUROCARD,TYPE C/2,L-FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ASSY,RECEPTACLE,EUROCARD,TYPE C/2,L-FREE
Search Keywords: 55350344
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5535034-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: SKT
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 48
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5535034-4 RoHS compliant?
Yes, 5535034-4 is RoHS compliant.
What is the lead time for 5535034-4?
The standard lead time for 5535034-4 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,810
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$10.91
60
$10.88
120
$10.85
150
$10.82
300
$6.66
450
$5.27
600 +
$5.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!