- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5535032-9
5535032-9
TE Connectivity / AMP Brand
ASSY,RECEPTACLE,EUROCARD,TYPE C,LEAD-FRE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,RECEPTACLE,EUROCARD,TYPE C,LEAD-FRE
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords: 55350329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5535032-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
30
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
150
$10.38
300
$6.38
450
$5.05
600 +
$4.95
Click for Quote
Log in
to unlock special pricing