Available Replacements
RoHS olmayan eşdeğer
535032-5 535032-5 TE Connectivity / AMP Brand
535032-5

TE Connectivity / AMP Brand

In Stock: 600

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5535032-5

ASSY,RECEPTACLE,EUROCARD,TYPE C,LEAD-FRE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ASSY,RECEPTACLE,EUROCARD,TYPE C,LEAD-FRE
Product Highlights:
  • Connector
  • Receptacle
  • Type = Type C
  • 96 Positions
  • Rows Loaded = A, B, C
Search Keywords: 55350325
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5535032-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 96
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5535032-5 RoHS compliant?
Yes, 5535032-5 is RoHS compliant.
What is the lead time for 5535032-5?
The standard lead time for 5535032-5 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,052
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
7 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$7.82
60
$7.64
120
$7.47
270
$7.32
510
$7.23
1,020
$6.80
2,520 +
$6.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!