Available Replacements
RoHS olmayan eşdeğer
534998-7 534998-7 TE Connectivity / AMP Brand
534998-7

TE Connectivity / AMP Brand

In Stock: 17

Minimum Order: 1,920

View Product
Değişim Önerildi
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-534998-7

Board-To-Board Connector - 2.54 mm - 14 Contacts - Receptacle - AMPMODU Mod IV Series - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2.54 mm - 14 Contacts - Receptacle - AMPMODU Mod IV Series - Through Hole.
Product Highlights:
  • Connector
  • Housing Gender = Connector - Receptacle
  • Contact Gender = Receptacle
  • Mod IV
  • 14 Positions
Search Keywords: 55349987
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-534998-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5-534998-7?
The recommended replacement for 5-534998-7 is 215307-7 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-534998-7 RoHS compliant?
Yes, 5-534998-7 is RoHS compliant.
What is the lead time for 5-534998-7?
The standard lead time for 5-534998-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
32
Order Increment:
32
16 Weeks can ship 2/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
32
$2.78
128
$2.57
256
$2.46
512
$2.36
1,024
$2.25
2,528
$2.12
5,024
$1.83
7,520 +
$1.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!