- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-534978-8
5-534978-8
TE Connectivity / AMP Brand
50 MODII 2PC HDR DR W/HLDWN, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
50 MODII 2PC HDR DR W/HLDWN, ROHS
Product Highlights:
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Standard
- 2.54 mm Centerline
- 50 Positions
Search Keywords: 55349788
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-534978-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
568
Can Ship immediately
MOQ for In Stock Qty:
56
MOQ for out of Stock Qty:
56
Order Increment:
28
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
56
$21.78
100
$21.72
140
$21.66
280
$11.46
420
$8.07
560 +
$7.91
Click for Quote
Log in
to unlock special pricing