- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-534978-5
5-534978-5
TE Connectivity / AMP Brand
30 MODII 2PC HDR DR W/HLDWN, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
30 MODII 2PC HDR DR W/HLDWN, ROHS
Product Highlights:
- Header
- Connector Style = Plug
- Contact Type = Pin
- Header Type = Standard
- 2.54 mm Centerline
Search Keywords: 55349785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-534978-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117
Can Ship immediately
You may purchase all in-stock quantity of 117
Stock lot only:
117
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
Order Increment:
40
22 Weeks
can ship
10/12/26