- Home ›
- All Products›
- 5-534975-8
5-534975-8
TE Connectivity / AMP Brand
30 MODII 2PC DR CE RECPT ASSY, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
30 MODII 2PC DR CE RECPT ASSY, RoHS
Product Highlights:
- Receptacle
- Number of Positions = 30
- Number of Rows = Dual
- Right Angle Mount Angle
- 2.54 mm Centerline, Matrix
Search Keywords: 55349758
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-534975-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Black
-
Board-to-Board Configuration:Parallel
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Type:Tube
-
Mating Alignment Type:Guide Pin Slots
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Housing Material:Thermoplastic
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Number of Positions:30
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Number of Rows:2
-
PCB Mount Retention:Without
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Mating Area Plating Material:Gold
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
73 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
188
$24.41
375
$12.92
563
$8.88
750 +
$8.70
Click for Quote
Log in
to unlock special pricing