- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-534975-7
5-534975-7
TE Connectivity / AMP Brand
Rectangular Connector - Receptacle - Female Socket - 24 Position - 2 Rows - 0.100" Pitch - Kinked Pin / Solder Termination -Ri ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Receptacle - Female Socket - 24 Position - 2 Rows - 0.100" Pitch - Kinked Pin / Solder Termination -Right Angle, Through Hole.
Search Keywords: 55349757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-534975-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
5
28 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$6.57
25
$5.88
60
$5.74
120
$5.66
300
$5.51
540
$5.44
1,020
$4.77
2,520 +
$4.44
Click for Quote
Log in
to unlock special pricing