- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-534974-8
5-534974-8
TE Connectivity / AMP Brand
150 MODII HORZ 2PC 3R CE 100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
150 MODII HORZ 2PC 3R CE 100CL
Search Keywords: 55349748
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-534974-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:150
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
Order Increment:
3
73 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
3
$145.97
12
$145.62
27
$145.25
48
$144.88
96
$76.47
144
$52.59
192 +
$51.54
Click for Quote
Log in
to unlock special pricing