- Home ›
- All Products›
- 5-534974-3
5-534974-3
TE Connectivity / AMP Brand
72 MODII HORZ 2PC 3R CE 100CL, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
72 MODII HORZ 2PC 3R CE 100CL, RoHS
Search Keywords: 55349743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-534974-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Connector Mounting Type:Board Mount
-
Housing Material:High Temperature Thermoplastic
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):5 A
-
Number of Positions:72
-
Termination Method to Wire & Cable:Solder
-
PCB Mount Orientation:Right Angle
-
Number of Rows:3
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
224
Order Increment:
7
143 Weeks
can ship
3/6/29
Price (USD)
Qty
Unit Price
224
$76.75
448
$39.20
672
$26.68
896 +
$26.15
Click for Quote
Log in
to unlock special pricing